Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM500P02CX RFG
TSM500P02CX RFG
Extended
* Images are for reference only
TSM500P02CX RFG
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM500P02CX RFG
JLCPCB Part #
C3280119
Package
SOT-23
Description
+150℃@(Tj) 1.56W 20V 4.7A 50mΩ@3A,4.5V 800mV@250uA 850pF@10V 9.6nC@4.5V P-Channel SOT-23 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackageSOT-23
Operating Temperature+150℃@(Tj)
Input Capacitance(Ciss)850pF@10V
Gate Threshold Voltage (Vgs(th))800mV@250uA
NumberP-Channel
Gate Charge(Qg)9.6nC@4.5V
Current - Continuous Drain(Id)4.7A
Drain to Source Voltage20V
Pd - Power Dissipation1.56W
RDS(on)50mΩ@3A,4.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM500P02CX RFG
TSM500P02CX RFG

* Images are for reference only

TSM500P02CX RFG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM500P02CX RFG
JLCPCB Part #
C3280119
Package
SOT-23
Description
+150℃@(Tj) 1.56W 20V 4.7A 50mΩ@3A,4.5V 800mV@250uA 850pF@10V 9.6nC@4.5V P-Channel SOT-23 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM500P02CX RFG

* Images are for reference only

TSM500P02CX RFG
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM500P02CX RFG
JLCPCB Part #
C3280119
Package
SOT-23
Description
+150℃@(Tj) 1.56W 20V 4.7A 50mΩ@3A,4.5V 800mV@250uA 850pF@10V 9.6nC@4.5V P-Channel SOT-23 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM500P02CX RFG Specifications

TSM500P02CX RFG technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackageSOT-23
Operating Temperature+150℃@(Tj)
Input Capacitance(Ciss)850pF@10V
Gate Threshold Voltage (Vgs(th))800mV@250uA
NumberP-Channel
Gate Charge(Qg)9.6nC@4.5V
Current - Continuous Drain(Id)4.7A
Drain to Source Voltage20V
Pd - Power Dissipation1.56W
RDS(on)50mΩ@3A,4.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM500P02CX RFG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSM500P02CX RFG Schematic Symbol & PCB Footprint

The TSM500P02CX RFG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.