Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TESD5V0V4UA RDG
TESD5V0V4UA RDG
Extended
* Images are for reference only
TESD5V0V4UA RDG
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TESD5V0V4UA RDG
JLCPCB Part #
C486179
Package
UFDFN-10
Description
-55℃~+125℃ 0.8pF 19V 1uA 5A@8/20us 5V 6V 95W ESD Four channels IEC 61000-4-2 UFDFN-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageUFDFN-10
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.8pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)95W
level of protectionIEC 61000-4-2
Clamping Voltage19V
Peak Pulse Current (Ipp)5A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TESD5V0V4UA RDG
TESD5V0V4UA RDG

* Images are for reference only

TESD5V0V4UA RDG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TESD5V0V4UA RDG
JLCPCB Part #
C486179
Package
UFDFN-10
Description
-55℃~+125℃ 0.8pF 19V 1uA 5A@8/20us 5V 6V 95W ESD Four channels IEC 61000-4-2 UFDFN-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TESD5V0V4UA RDG

* Images are for reference only

TESD5V0V4UA RDG
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TESD5V0V4UA RDG
JLCPCB Part #
C486179
Package
UFDFN-10
Description
-55℃~+125℃ 0.8pF 19V 1uA 5A@8/20us 5V 6V 95W ESD Four channels IEC 61000-4-2 UFDFN-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TESD5V0V4UA RDG Specifications

TESD5V0V4UA RDG technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageUFDFN-10
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.8pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)95W
level of protectionIEC 61000-4-2
Clamping Voltage19V
Peak Pulse Current (Ipp)5A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TESD5V0V4UA RDG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TESD5V0V4UA RDG Documents

TESD5V0V4UA RDG datasheets or manufacturer documentation.

Datasheet: TESD5V0V4UA RDG Datasheet (PDF)

TESD5V0V4UA RDG Schematic Symbol & PCB Footprint

The TESD5V0V4UA RDG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.