Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Zener Diodes
  6. BZT52C5V6S RRG
BZT52C5V6S RRG - 1
BZT52C5V6S RRG - 2
BZT52C5V6S RRG - 3
BZT52C5V6S RRG - 4
Extended1/4
* Images are for reference only
BZT52C5V6S RRG
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
BZT52C5V6S RRG
JLCPCB Part #
C486140
Package
SOD-323F
Description
-65℃~+150℃ 1 Independent 200mW 376Ω 40Ω 5.32V~5.88V 5.6V 900nA@2V ±5% SOD-323F Zener Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerTaiwan Semiconductor
PackageSOD-323F
Operating Junction Temperature Range-65℃~+150℃
Impedance(Zzk)376Ω
Diode Configuration1 Independent
Tolerance±5%
Impedance(Zzt)40Ω
Zener Voltage(Range)5.32V~5.88V
Zener Voltage(Nom)5.6V
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)900nA@2V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Zener Diodes
  6. BZT52C5V6S RRG
BZT52C5V6S RRG

* Images are for reference only

BZT52C5V6S RRG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
BZT52C5V6S RRG
JLCPCB Part #
C486140
Package
SOD-323F
Description
-65℃~+150℃ 1 Independent 200mW 376Ω 40Ω 5.32V~5.88V 5.6V 900nA@2V ±5% SOD-323F Zener Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BZT52C5V6S RRG

* Images are for reference only

BZT52C5V6S RRG
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
BZT52C5V6S RRG
JLCPCB Part #
C486140
Package
SOD-323F
Description
-65℃~+150℃ 1 Independent 200mW 376Ω 40Ω 5.32V~5.88V 5.6V 900nA@2V ±5% SOD-323F Zener Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BZT52C5V6S RRG Specifications

BZT52C5V6S RRG technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerTaiwan Semiconductor
PackageSOD-323F
Operating Junction Temperature Range-65℃~+150℃
Impedance(Zzk)376Ω
Diode Configuration1 Independent
Tolerance±5%
Impedance(Zzt)40Ω
Zener Voltage(Range)5.32V~5.88V
Zener Voltage(Nom)5.6V
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)900nA@2V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZT52C5V6S RRG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BZT52C5V6S RRG Documents

BZT52C5V6S RRG datasheets or manufacturer documentation.

Datasheet: BZT52C5V6S RRG Datasheet (PDF)

BZT52C5V6S RRG Schematic Symbol & PCB Footprint

The BZT52C5V6S RRG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.