1N4005GHA0G
Extended
* Images are for reference only
1N4005GHA0G
Attributes
Value
MFR.Part #
1N4005GHA0G
JLCPCB Part #
C17432707
Package
DO-204AL(DO-41)
Description
-55℃~+150℃ 1 Independent 1A 1V@1A 30A 5uA 600V DO-204AL(DO-41) Diodes - General Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Diodes - General Purpose
ManufacturerTaiwan Semiconductor
PackageDO-204AL(DO-41)
Voltage - Forward(Vf@If)1V@1A
Non-Repetitive Peak Forward Surge Current30A
Voltage - DC Reverse(Vr)600V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Current - Rectified1A
Reverse Leakage Current (Ir)5uA