


- Manufacturer
- MFR.Part #
- FHG12505-D40M2C1B
- JLCPCB Part #
- C2834036
- Package
- P=1.25mm
- Description
- -25℃~+85℃ 1.25mm 1.25mm 2 20 2x20P Non-Latching P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | TXGA | |
| Package | P=1.25mm | |
| Holes Structure | 2x20P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| With Locker | Non-Latching | |
| Pitch | 1.25mm | |
| Row Spacing | 1.25mm | |
| Number of PINs Per Row | 20 |

* Images are for reference only
FHG12505-D40M2C1B
Extended- Manufacturer
- MFR.Part #
- FHG12505-D40M2C1B
- JLCPCB Part #
- C2834036
- Package
- P=1.25mm
- Description
- -25℃~+85℃ 1.25mm 1.25mm 2 20 2x20P Non-Latching P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FHG12505-D40M2C1B
- JLCPCB Part #
- C2834036
- Package
- P=1.25mm
- Description
- -25℃~+85℃ 1.25mm 1.25mm 2 20 2x20P Non-Latching P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FHG12505-D40M2C1B Specifications
FHG12505-D40M2C1B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | TXGA | |
| Package | P=1.25mm | |
| Holes Structure | 2x20P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| With Locker | Non-Latching | |
| Pitch | 1.25mm | |
| Row Spacing | 1.25mm | |
| Number of PINs Per Row | 20 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FHG12505-D40M2C1B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FHG12505-D40M2C1B Documents
FHG12505-D40M2C1B datasheets or manufacturer documentation.
Datasheet: FHG12505-D40M2C1B Datasheet (PDF)
FHG12505-D40M2C1B Schematic Symbol & PCB Footprint
The FHG12505-D40M2C1B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.