


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | TST | |
| Package | SMD3030-6P | |
| Frequency - Center | 902.875MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Insertion Loss | 3.6dB | |
| Bandwidth | 2MHz | |
| impedance | 579Ω、579Ω | |
| Attenuation | 21dB、21dB、28dB、43dB、43dB、44dB、47dB、48dB、53dB、66dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TA1331A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | TST | |
| Package | SMD3030-6P | |
| Frequency - Center | 902.875MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Insertion Loss | 3.6dB | |
| Bandwidth | 2MHz | |
| impedance | 579Ω、579Ω | |
| Attenuation | 21dB、21dB、28dB、43dB、43dB、44dB、47dB、48dB、53dB、66dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TA1331A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TA1331A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.