
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TRACO POWER | |
| Package | - | |
| Packaging/Housing | 3-SIP Module | |
| Voltage - Input (maximum value) | 36V | |
| type | Linear Regulator Replacement | |
| characteristic | OTP,SCP | |
| Size/Size | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 4.6V | |
| efficiency | 80% | |
| Power (W) | 1.8 W | |
| Voltage - Output 1 | 1.8V | |
| working temperature | -40°C ~ 85°C (derating) | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Current output (maximum value) | 1A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSRN 1-2418 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TRACO POWER | |
| Package | - | |
| Packaging/Housing | 3-SIP Module | |
| Voltage - Input (maximum value) | 36V | |
| type | Linear Regulator Replacement | |
| characteristic | OTP,SCP | |
| Size/Size | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 4.6V | |
| efficiency | 80% | |
| Power (W) | 1.8 W | |
| Voltage - Output 1 | 1.8V | |
| working temperature | -40°C ~ 85°C (derating) | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Current output (maximum value) | 1A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSRN 1-2418. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSRN 1-2418 datasheets or manufacturer documentation.
Datasheet: TSRN 1-2418 Datasheet (PDF)
The TSRN 1-2418 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.