Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMV 0512D
TMV 0512D - 1
TMV 0512D - 2
TMV 0512D - 3
Extended1/3
* Images are for reference only
TMV 0512D
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TMV 0512D
JLCPCB Part #
C5803424
Package
SIP,19.5x6.1mm
Description
-40℃~+85℃ 100kHz 100uF、100uF 1W 2 30mA 3kV 4.5V~5.5V 42mA、42mA 65mVp-p 78% Non-regulated type ±12V SIP,19.5x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,19.5x6.1mm
Operating Temperature-40℃~+85℃
Output Current(Max)42mA、42mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs2
Voltage RegulationNon-regulated type
Conversion Efficiency78%
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)100uF、100uF
Frequency100kHz
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Output Voltage±12V
Ripple Noise65mVp-p
Quiescent Supply Current30mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMV 0512D
TMV 0512D

* Images are for reference only

TMV 0512D

Extended
Manufacturer

TRACO POWER

MFR.Part #
TMV 0512D
JLCPCB Part #
C5803424
Package
SIP,19.5x6.1mm
Description
-40℃~+85℃ 100kHz 100uF、100uF 1W 2 30mA 3kV 4.5V~5.5V 42mA、42mA 65mVp-p 78% Non-regulated type ±12V SIP,19.5x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMV 0512D

* Images are for reference only

TMV 0512D
Extended
Manufacturer

TRACO POWER

MFR.Part #
TMV 0512D
JLCPCB Part #
C5803424
Package
SIP,19.5x6.1mm
Description
-40℃~+85℃ 100kHz 100uF、100uF 1W 2 30mA 3kV 4.5V~5.5V 42mA、42mA 65mVp-p 78% Non-regulated type ±12V SIP,19.5x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMV 0512D Specifications

TMV 0512D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,19.5x6.1mm
Operating Temperature-40℃~+85℃
Output Current(Max)42mA、42mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs2
Voltage RegulationNon-regulated type
Conversion Efficiency78%
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)100uF、100uF
Frequency100kHz
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Output Voltage±12V
Ripple Noise65mVp-p
Quiescent Supply Current30mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMV 0512D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMV 0512D Documents

TMV 0512D datasheets or manufacturer documentation.

Datasheet: TMV 0512D Datasheet (PDF)

TMV 0512D Schematic Symbol & PCB Footprint

The TMV 0512D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.