Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMR 3-4821WIE
TMR 3-4821WIE
Extended
* Images are for reference only
TMR 3-4821WIE
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TMR 3-4821WIE
JLCPCB Part #
C6286582
Package
SIP,21.8x9.3mm
Description
1.5kV 18V~75V 2 300mA 3W 5V 79% Short Circuit Protection、Over Current Protection、Overload protection、Automatic fault recovery、Light load efficient mode SIP,21.8x9.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,21.8x9.3mm
Output Current(Max)300mA
Conversion Efficiency79%
Output Power3W
Voltage - Supply18V~75V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Over Current Protection、Overload protection、Automatic fault recovery、Light load efficient mode
Output Voltage5V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMR 3-4821WIE
TMR 3-4821WIE

* Images are for reference only

TMR 3-4821WIE

Extended
Manufacturer

TRACO POWER

MFR.Part #
TMR 3-4821WIE
JLCPCB Part #
C6286582
Package
SIP,21.8x9.3mm
Description
1.5kV 18V~75V 2 300mA 3W 5V 79% Short Circuit Protection、Over Current Protection、Overload protection、Automatic fault recovery、Light load efficient mode SIP,21.8x9.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMR 3-4821WIE

* Images are for reference only

TMR 3-4821WIE
Extended
Manufacturer

TRACO POWER

MFR.Part #
TMR 3-4821WIE
JLCPCB Part #
C6286582
Package
SIP,21.8x9.3mm
Description
1.5kV 18V~75V 2 300mA 3W 5V 79% Short Circuit Protection、Over Current Protection、Overload protection、Automatic fault recovery、Light load efficient mode SIP,21.8x9.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMR 3-4821WIE Specifications

TMR 3-4821WIE technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,21.8x9.3mm
Output Current(Max)300mA
Conversion Efficiency79%
Output Power3W
Voltage - Supply18V~75V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Over Current Protection、Overload protection、Automatic fault recovery、Light load efficient mode
Output Voltage5V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMR 3-4821WIE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMR 3-4821WIE Documents

TMR 3-4821WIE datasheets or manufacturer documentation.

Datasheet: TMR 3-4821WIE Datasheet (PDF)

TMR 3-4821WIE Schematic Symbol & PCB Footprint

The TMR 3-4821WIE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.