
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TRACO POWER | |
| Package | - | |
| Packaging/Housing | 8-SIP module, 7 leads | |
| Voltage - Input (maximum value) | 75V | |
| type | Isolation module | |
| characteristic | Remote on/off, SCP | |
| Size/Size | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 36V | |
| efficiency | 71% | |
| Power (W) | 1.7 W | |
| Voltage - Isolation | 1 kV | |
| Voltage - Output 1 | 3.3V | |
| working temperature | -40°C ~ 85°C (derating) | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Current output (maximum value) | 500mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMR 2-4810E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TRACO POWER | |
| Package | - | |
| Packaging/Housing | 8-SIP module, 7 leads | |
| Voltage - Input (maximum value) | 75V | |
| type | Isolation module | |
| characteristic | Remote on/off, SCP | |
| Size/Size | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 36V | |
| efficiency | 71% | |
| Power (W) | 1.7 W | |
| Voltage - Isolation | 1 kV | |
| Voltage - Output 1 | 3.3V | |
| working temperature | -40°C ~ 85°C (derating) | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Current output (maximum value) | 500mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMR 2-4810E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMR 2-4810E datasheets or manufacturer documentation.
Datasheet: TMR 2-4810E Datasheet (PDF)
The TMR 2-4810E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.