Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. TMPM 10105
TMPM 10105
Extended
* Images are for reference only
TMPM 10105
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TMPM 10105
JLCPCB Part #
C7124850
Package
DIP,52.4x27.2mm
Description
1 10W 5V 72% 85VAC~264VAC DIP,52.4x27.2mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerTRACO POWER
PackageDIP,52.4x27.2mm
Output Voltage Accuracy±2%
Output Power10W
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency72%
TypePlastic encapsulated type
Voltage - Input(DC)120V~370V
Voltage - Input(AC)85VAC~264VAC
Capacitive Load(Max)2200uF
Switching Frequency100kHz
FeaturesShort Circuit Protection、Overvoltage protection、Over-temperature protection、Overload protection
Output Voltage5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. TMPM 10105
TMPM 10105

* Images are for reference only

TMPM 10105

Extended
Manufacturer

TRACO POWER

MFR.Part #
TMPM 10105
JLCPCB Part #
C7124850
Package
DIP,52.4x27.2mm
Description
1 10W 5V 72% 85VAC~264VAC DIP,52.4x27.2mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMPM 10105

* Images are for reference only

TMPM 10105
Extended
Manufacturer

TRACO POWER

MFR.Part #
TMPM 10105
JLCPCB Part #
C7124850
Package
DIP,52.4x27.2mm
Description
1 10W 5V 72% 85VAC~264VAC DIP,52.4x27.2mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMPM 10105 Specifications

TMPM 10105 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerTRACO POWER
PackageDIP,52.4x27.2mm
Output Voltage Accuracy±2%
Output Power10W
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency72%
TypePlastic encapsulated type
Voltage - Input(DC)120V~370V
Voltage - Input(AC)85VAC~264VAC
Capacitive Load(Max)2200uF
Switching Frequency100kHz
FeaturesShort Circuit Protection、Overvoltage protection、Over-temperature protection、Overload protection
Output Voltage5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMPM 10105. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMPM 10105 Documents

TMPM 10105 datasheets or manufacturer documentation.

Datasheet: TMPM 10105 Datasheet (PDF)

TMPM 10105 Schematic Symbol & PCB Footprint

The TMPM 10105 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.