Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. TMH 0515S
TMH 0515S - 1
Mechanical Assembly
* Images are for reference only
TMH 0515S
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TMH 0515S
JLCPCB Part #
C6554084
Package
-
Description
-40°C ~ 85°C (derating) 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) 1 1 kV 133mA 15V 2 W 4.5V 5.5V 7-SIP Module, 4 Leads 80% ITE (Commercial) Isolation module SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerTRACO POWER
Package-
Packaging/Housing7-SIP Module, 4 Leads
Voltage - Input (maximum value)5.5V
typeIsolation module
characteristicSCP
Size/Size0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)
Output count1
Voltage - Input (minimum value)4.5V
efficiency80%
Power (W)2 W
Voltage - Isolation1 kV
Voltage - Output 115V
working temperature-40°C ~ 85°C (derating)
applicationITE (Commercial)
Installation typeThrough hole
Current output (maximum value)133mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. TMH 0515S
TMH 0515S

* Images are for reference only

TMH 0515S

Mechanical Assembly
Manufacturer

TRACO POWER

MFR.Part #
TMH 0515S
JLCPCB Part #
C6554084
Package
-
Description
-40°C ~ 85°C (derating) 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) 1 1 kV 133mA 15V 2 W 4.5V 5.5V 7-SIP Module, 4 Leads 80% ITE (Commercial) Isolation module SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMH 0515S

* Images are for reference only

TMH 0515S
Mechanical Assembly
Manufacturer

TRACO POWER

MFR.Part #
TMH 0515S
JLCPCB Part #
C6554084
Package
-
Description
-40°C ~ 85°C (derating) 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) 1 1 kV 133mA 15V 2 W 4.5V 5.5V 7-SIP Module, 4 Leads 80% ITE (Commercial) Isolation module SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMH 0515S Specifications

TMH 0515S technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerTRACO POWER
Package-
Packaging/Housing7-SIP Module, 4 Leads
Voltage - Input (maximum value)5.5V
typeIsolation module
characteristicSCP
Size/Size0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)
Output count1
Voltage - Input (minimum value)4.5V
efficiency80%
Power (W)2 W
Voltage - Isolation1 kV
Voltage - Output 115V
working temperature-40°C ~ 85°C (derating)
applicationITE (Commercial)
Installation typeThrough hole
Current output (maximum value)133mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMH 0515S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMH 0515S Documents

TMH 0515S datasheets or manufacturer documentation.

Datasheet: TMH 0515S Datasheet (PDF)

TMH 0515S Schematic Symbol & PCB Footprint

The TMH 0515S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.