Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. THI 3-0522
THI 3-0522
Extended
* Images are for reference only
THI 3-0522
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
THI 3-0522
JLCPCB Part #
C6283869
Package
DIP,31.8x20.3mm
Description
125mA 12V 2 3W 4.5V~5.5V 4kV 60% Short Circuit Protection、Automatic fault recovery、Light load efficient mode DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,31.8x20.3mm
Conversion Efficiency60%
Output Current(Max)125mA
Output Power3W
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)4kV
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Output Voltage12V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. THI 3-0522
THI 3-0522

* Images are for reference only

THI 3-0522

Extended
Manufacturer

TRACO POWER

MFR.Part #
THI 3-0522
JLCPCB Part #
C6283869
Package
DIP,31.8x20.3mm
Description
125mA 12V 2 3W 4.5V~5.5V 4kV 60% Short Circuit Protection、Automatic fault recovery、Light load efficient mode DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THI 3-0522

* Images are for reference only

THI 3-0522
Extended
Manufacturer

TRACO POWER

MFR.Part #
THI 3-0522
JLCPCB Part #
C6283869
Package
DIP,31.8x20.3mm
Description
125mA 12V 2 3W 4.5V~5.5V 4kV 60% Short Circuit Protection、Automatic fault recovery、Light load efficient mode DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THI 3-0522 Specifications

THI 3-0522 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,31.8x20.3mm
Conversion Efficiency60%
Output Current(Max)125mA
Output Power3W
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)4kV
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Output Voltage12V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THI 3-0522. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THI 3-0522 Documents

THI 3-0522 datasheets or manufacturer documentation.

Datasheet: THI 3-0522 Datasheet (PDF)

THI 3-0522 Schematic Symbol & PCB Footprint

The THI 3-0522 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.