


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SMD-8P | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.55V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Under-voltage lockout |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLP352F(D4-TP4,F) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SMD-8P | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.55V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Under-voltage lockout |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLP352F(D4-TP4,F). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLP352F(D4-TP4,F) datasheets or manufacturer documentation.
Datasheet: TLP352F(D4-TP4,F) Datasheet (PDF)
The TLP352F(D4-TP4,F) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.