Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. TB67H401FTG,EL
TB67H401FTG,EL
Extended
* Images are for reference only
TB67H401FTG,EL
Attributes
Value
Manufacturer
TOSHIBA
MFR.Part #
TB67H401FTG,EL
JLCPCB Part #
C5189043
Package
VQFN-48(7x7)
Description
-20℃~+85℃ 2 3A 4.75V~5.25V 490mΩ Yes VQFN-48(7x7) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerTOSHIBA
PackageVQFN-48(7x7)
Operating Temperature-20℃~+85℃
Number of H-bridges2
TechnologyYes
Voltage - Supply4.75V~5.25V
Output Current3A
FeaturesInterleaved conduction protection、Current sensing/regulation function、Active braking function
RDS(on)490mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. TB67H401FTG,EL
TB67H401FTG,EL

* Images are for reference only

TB67H401FTG,EL

Extended
Manufacturer

TOSHIBA

MFR.Part #
TB67H401FTG,EL
JLCPCB Part #
C5189043
Package
VQFN-48(7x7)
Description
-20℃~+85℃ 2 3A 4.75V~5.25V 490mΩ Yes VQFN-48(7x7) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TB67H401FTG,EL

* Images are for reference only

TB67H401FTG,EL
Extended
Manufacturer

TOSHIBA

MFR.Part #
TB67H401FTG,EL
JLCPCB Part #
C5189043
Package
VQFN-48(7x7)
Description
-20℃~+85℃ 2 3A 4.75V~5.25V 490mΩ Yes VQFN-48(7x7) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TB67H401FTG,EL Specifications

TB67H401FTG,EL technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerTOSHIBA
PackageVQFN-48(7x7)
Operating Temperature-20℃~+85℃
Number of H-bridges2
TechnologyYes
Voltage - Supply4.75V~5.25V
Output Current3A
FeaturesInterleaved conduction protection、Current sensing/regulation function、Active braking function
RDS(on)490mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TB67H401FTG,EL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TB67H401FTG,EL Schematic Symbol & PCB Footprint

The TB67H401FTG,EL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.