
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | TOSHIBA | |
| Package | SDIP-24 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Current sensing/regulation function、Active braking function | |
| RDS(on) | 490mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TB67H400ANG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | TOSHIBA | |
| Package | SDIP-24 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Current sensing/regulation function、Active braking function | |
| RDS(on) | 490mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TB67H400ANG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TB67H400ANG datasheets or manufacturer documentation.
Datasheet: TB67H400ANG Datasheet (PDF)
The TB67H400ANG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.