Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TB62747AFG(O,EL)
TB62747AFG(O,EL)
Extended
* Images are for reference only
TB62747AFG(O,EL)
Attributes
Value
Manufacturer
TOSHIBA
MFR.Part #
TB62747AFG(O,EL)
JLCPCB Part #
C5155302
Package
SSOP-24-300mil-1mm
Description
SSOP-24-300mil-1mm LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTOSHIBA
PackageSSOP-24-300mil-1mm
Constant Current Accuracy1.5%
Number of Channels16
Voltage - Input(DC)3V~5.5V
Output Current45mA
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TB62747AFG(O,EL)
TB62747AFG(O,EL)

* Images are for reference only

TB62747AFG(O,EL)

Extended
Manufacturer

TOSHIBA

MFR.Part #
TB62747AFG(O,EL)
JLCPCB Part #
C5155302
Package
SSOP-24-300mil-1mm
Description
SSOP-24-300mil-1mm LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TB62747AFG(O,EL)

* Images are for reference only

TB62747AFG(O,EL)
Extended
Manufacturer

TOSHIBA

MFR.Part #
TB62747AFG(O,EL)
JLCPCB Part #
C5155302
Package
SSOP-24-300mil-1mm
Description
SSOP-24-300mil-1mm LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TB62747AFG(O,EL) Specifications

TB62747AFG(O,EL) technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTOSHIBA
PackageSSOP-24-300mil-1mm
Constant Current Accuracy1.5%
Number of Channels16
Voltage - Input(DC)3V~5.5V
Output Current45mA
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TB62747AFG(O,EL). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TB62747AFG(O,EL) Documents

TB62747AFG(O,EL) datasheets or manufacturer documentation.

Datasheet: TB62747AFG(O,EL) Datasheet (PDF)

TB62747AFG(O,EL) Schematic Symbol & PCB Footprint

The TB62747AFG(O,EL) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.