


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | TOSHIBA | |
| Package | SOT-723 | |
| Type | ESD | |
| Junction Capacitance | 6.5pF | |
| Number of Channels | 2 | |
| level of protection | IEC 61000-4-2 | |
| Voltage - Breakdown | 5.9V | |
| Reverse Leakage Current (Ir) | 2.5uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DF3A6.2LFV,L3F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | TOSHIBA | |
| Package | SOT-723 | |
| Type | ESD | |
| Junction Capacitance | 6.5pF | |
| Number of Channels | 2 | |
| level of protection | IEC 61000-4-2 | |
| Voltage - Breakdown | 5.9V | |
| Reverse Leakage Current (Ir) | 2.5uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF3A6.2LFV,L3F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DF3A6.2LFV,L3F datasheets or manufacturer documentation.
Datasheet: DF3A6.2LFV,L3F Datasheet (PDF)
The DF3A6.2LFV,L3F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.