Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Programmable / Variable Gain Amplifiers (PGA/VGA)
  6. VCA824IDGST
VCA824IDGST - 1
VCA824IDGST - 2
VCA824IDGST - 3
Extended1/3
* Images are for reference only
VCA824IDGST
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
VCA824IDGST
JLCPCB Part #
C882382
Package
VSSOP-10(3x3x0.5)
Description
-40℃~+85℃ -6V~-4V、4V~6V 1 17mV 2.5uA 2500V/us 25uA 30uV/℃ 36.5mA 37.5mA 40dB 65dB 710MHz 90mA Analog voltage gain、Built-in buffer Single-Ended VGA VSSOP-10(3x3x0.5) Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA)
ManufacturerTexas Instruments
PackageVSSOP-10(3x3x0.5)
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage17mV
Output TypeSingle-Ended
Input Offset Current(Ios)2.5uA
Output Current90mA
Input Offset Voltage Drift(Vos TC)30uV/℃
Slew Rate2500V/us
Current - Supply36.5mA
Common Mode Rejection Ratio (CMRR)65dB
-3dB Bandwidth710MHz
Number of Channels1
Quiescent Current37.5mA
FeaturesAnalog voltage gain、Built-in buffer
Ib - Input Bias Current25uA
Amplifier TypeVGA
Gain40dB
Dual Supply-6V~-4V、4V~6V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Programmable / Variable Gain Amplifiers (PGA/VGA)
  6. VCA824IDGST
VCA824IDGST

* Images are for reference only

VCA824IDGST

Extended
Manufacturer

Texas Instruments

MFR.Part #
VCA824IDGST
JLCPCB Part #
C882382
Package
VSSOP-10(3x3x0.5)
Description
-40℃~+85℃ -6V~-4V、4V~6V 1 17mV 2.5uA 2500V/us 25uA 30uV/℃ 36.5mA 37.5mA 40dB 65dB 710MHz 90mA Analog voltage gain、Built-in buffer Single-Ended VGA VSSOP-10(3x3x0.5) Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCA824IDGST

* Images are for reference only

VCA824IDGST
Extended
Manufacturer

Texas Instruments

MFR.Part #
VCA824IDGST
JLCPCB Part #
C882382
Package
VSSOP-10(3x3x0.5)
Description
-40℃~+85℃ -6V~-4V、4V~6V 1 17mV 2.5uA 2500V/us 25uA 30uV/℃ 36.5mA 37.5mA 40dB 65dB 710MHz 90mA Analog voltage gain、Built-in buffer Single-Ended VGA VSSOP-10(3x3x0.5) Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCA824IDGST Specifications

VCA824IDGST technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA)
ManufacturerTexas Instruments
PackageVSSOP-10(3x3x0.5)
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage17mV
Output TypeSingle-Ended
Input Offset Current(Ios)2.5uA
Output Current90mA
Input Offset Voltage Drift(Vos TC)30uV/℃
Slew Rate2500V/us
Current - Supply36.5mA
Common Mode Rejection Ratio (CMRR)65dB
-3dB Bandwidth710MHz
Number of Channels1
Quiescent Current37.5mA
FeaturesAnalog voltage gain、Built-in buffer
Ib - Input Bias Current25uA
Amplifier TypeVGA
Gain40dB
Dual Supply-6V~-4V、4V~6V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCA824IDGST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VCA824IDGST Schematic Symbol & PCB Footprint

The VCA824IDGST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.