Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC5881QDFCRQ1
UCC5881QDFCRQ1
Extended
* Images are for reference only
UCC5881QDFCRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC5881QDFCRQ1
JLCPCB Part #
C44576245
Package
SSOP-32
Description
-40℃~+125℃ 1 150kV/us High Side MOSFET、IGBT、SiC Miller clamp protection、Integrated power supply、Saturation fault detection SSOP-32 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSSOP-32
Operating Temperature-40℃~+125℃
Driven ConfigurationHigh Side
Number of Channels1
FeaturesMiller clamp protection、Integrated power supply、Saturation fault detection
Load TypeMOSFET、IGBT、SiC
CMTI(kV/us)150kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC5881QDFCRQ1
UCC5881QDFCRQ1

* Images are for reference only

UCC5881QDFCRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC5881QDFCRQ1
JLCPCB Part #
C44576245
Package
SSOP-32
Description
-40℃~+125℃ 1 150kV/us High Side MOSFET、IGBT、SiC Miller clamp protection、Integrated power supply、Saturation fault detection SSOP-32 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC5881QDFCRQ1

* Images are for reference only

UCC5881QDFCRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC5881QDFCRQ1
JLCPCB Part #
C44576245
Package
SSOP-32
Description
-40℃~+125℃ 1 150kV/us High Side MOSFET、IGBT、SiC Miller clamp protection、Integrated power supply、Saturation fault detection SSOP-32 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC5881QDFCRQ1 Specifications

UCC5881QDFCRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSSOP-32
Operating Temperature-40℃~+125℃
Driven ConfigurationHigh Side
Number of Channels1
FeaturesMiller clamp protection、Integrated power supply、Saturation fault detection
Load TypeMOSFET、IGBT、SiC
CMTI(kV/us)150kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC5881QDFCRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC5881QDFCRQ1 Schematic Symbol & PCB Footprint

The UCC5881QDFCRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.