
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-FCRLF-20-EP(3.5x3.5) | |
| Operating Temperature | -20℃~+85℃ | |
| Type | Repeater | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.62V~1.98V、3V~3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TUSB2E22RZAR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-FCRLF-20-EP(3.5x3.5) | |
| Operating Temperature | -20℃~+85℃ | |
| Type | Repeater | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.62V~1.98V、3V~3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TUSB2E22RZAR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TUSB2E22RZAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.