Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS65032006RGERQ1
TPS65032006RGERQ1 - 1
TPS65032006RGERQ1 - 2
TPS65032006RGERQ1 - 3
Extended1/3
* Images are for reference only
TPS65032006RGERQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS65032006RGERQ1
JLCPCB Part #
C37073384
Package
VQFN-24
Description
-40℃~+125℃ 2.3MHz 2.5V~5.5V、4V~18.3V 3 600mA、600mA、800mA 900mV~1.9V、900mV~1.9V、2.5V~4V Adjustable Buck Built-in LDO regulator、EMI optimization (spread spectrum) Step-down type VQFN-24 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-24
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching2.3MHz
Output TypeAdjustable
Voltage - Supply2.5V~5.5V、4V~18.3V
Output Current600mA、600mA、800mA
FeaturesBuilt-in LDO regulator、EMI optimization (spread spectrum)
TopologyBuck
Output Voltage900mV~1.9V、900mV~1.9V、2.5V~4V
Number of Outputs3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS65032006RGERQ1
TPS65032006RGERQ1

* Images are for reference only

TPS65032006RGERQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65032006RGERQ1
JLCPCB Part #
C37073384
Package
VQFN-24
Description
-40℃~+125℃ 2.3MHz 2.5V~5.5V、4V~18.3V 3 600mA、600mA、800mA 900mV~1.9V、900mV~1.9V、2.5V~4V Adjustable Buck Built-in LDO regulator、EMI optimization (spread spectrum) Step-down type VQFN-24 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65032006RGERQ1

* Images are for reference only

TPS65032006RGERQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65032006RGERQ1
JLCPCB Part #
C37073384
Package
VQFN-24
Description
-40℃~+125℃ 2.3MHz 2.5V~5.5V、4V~18.3V 3 600mA、600mA、800mA 900mV~1.9V、900mV~1.9V、2.5V~4V Adjustable Buck Built-in LDO regulator、EMI optimization (spread spectrum) Step-down type VQFN-24 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65032006RGERQ1 Specifications

TPS65032006RGERQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-24
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching2.3MHz
Output TypeAdjustable
Voltage - Supply2.5V~5.5V、4V~18.3V
Output Current600mA、600mA、800mA
FeaturesBuilt-in LDO regulator、EMI optimization (spread spectrum)
TopologyBuck
Output Voltage900mV~1.9V、900mV~1.9V、2.5V~4V
Number of Outputs3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS65032006RGERQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS65032006RGERQ1 Schematic Symbol & PCB Footprint

The TPS65032006RGERQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.