Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ7721614PWR
BQ7721614PWR
Extended
* Images are for reference only
BQ7721614PWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ7721614PWR
JLCPCB Part #
C29900291
Package
TSSOP-24
Description
-40℃~+85℃ 1.85V 2uA 3.9V 3~16 5V~75V Lithium Battery Not supported Protection IC Support TSSOP-24 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageTSSOP-24
Charging Saturation Voltage3.9V
Supply Current (Iq)2uA
Operating Temperature-40℃~+85℃
The Chip TypeProtection IC
Type of BatteryLithium Battery
Voltage - Supply5V~75V
Number of Cells3~16
End-Off Voltage1.85V
Battery Temperature DetectionSupport
FeaturesOvercharge protection、Over-discharge protection
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ7721614PWR
BQ7721614PWR

* Images are for reference only

BQ7721614PWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ7721614PWR
JLCPCB Part #
C29900291
Package
TSSOP-24
Description
-40℃~+85℃ 1.85V 2uA 3.9V 3~16 5V~75V Lithium Battery Not supported Protection IC Support TSSOP-24 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ7721614PWR

* Images are for reference only

BQ7721614PWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ7721614PWR
JLCPCB Part #
C29900291
Package
TSSOP-24
Description
-40℃~+85℃ 1.85V 2uA 3.9V 3~16 5V~75V Lithium Battery Not supported Protection IC Support TSSOP-24 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ7721614PWR Specifications

BQ7721614PWR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageTSSOP-24
Charging Saturation Voltage3.9V
Supply Current (Iq)2uA
Operating Temperature-40℃~+85℃
The Chip TypeProtection IC
Type of BatteryLithium Battery
Voltage - Supply5V~75V
Number of Cells3~16
End-Off Voltage1.85V
Battery Temperature DetectionSupport
FeaturesOvercharge protection、Over-discharge protection
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ7721614PWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ7721614PWR Schematic Symbol & PCB Footprint

The BQ7721614PWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.