Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS54RF63IPFPR
ADS54RF63IPFPR
Extended
* Images are for reference only
ADS54RF63IPFPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS54RF63IPFPR
JLCPCB Part #
C5173070
Package
HTQFP-80(12x12)
Description
-40℃~+85℃ 1 12 3V~3.6V、5V 550MHz Parallel port Yes HTQFP-80(12x12) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A001A5A3
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageHTQFP-80(12x12)
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.6V、5V
Resolution(Bits)12
Sampling Rate550MHz
number of channels1
differential inputYes
InterfaceParallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS54RF63IPFPR
ADS54RF63IPFPR

* Images are for reference only

ADS54RF63IPFPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS54RF63IPFPR
JLCPCB Part #
C5173070
Package
HTQFP-80(12x12)
Description
-40℃~+85℃ 1 12 3V~3.6V、5V 550MHz Parallel port Yes HTQFP-80(12x12) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A001A5A3
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS54RF63IPFPR

* Images are for reference only

ADS54RF63IPFPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS54RF63IPFPR
JLCPCB Part #
C5173070
Package
HTQFP-80(12x12)
Description
-40℃~+85℃ 1 12 3V~3.6V、5V 550MHz Parallel port Yes HTQFP-80(12x12) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A001A5A3
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS54RF63IPFPR Specifications

ADS54RF63IPFPR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageHTQFP-80(12x12)
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.6V、5V
Resolution(Bits)12
Sampling Rate550MHz
number of channels1
differential inputYes
InterfaceParallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS54RF63IPFPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS54RF63IPFPR Schematic Symbol & PCB Footprint

The ADS54RF63IPFPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.