Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC09SJ1300AAVT
ADC09SJ1300AAVT
Extended
* Images are for reference only
ADC09SJ1300AAVT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADC09SJ1300AAVT
JLCPCB Part #
C5215305
Package
FCBGA-144(10x10)
Description
-40℃~+85℃ 1 1.05V~1.15V、1.8V~2V 1.3GHz 9 Serial port Yes FCBGA-144(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageFCBGA-144(10x10)
Clock Frequency100MHz~1.3GHz
Operating Temperature-40℃~+85℃
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio53.5dB
Voltage - Supply1.05V~1.15V、1.8V~2V
Sampling Rate1.3GHz
FeaturesMulti-chip synchronization、Synchronous triggering
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)9
InterfaceSerial port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC09SJ1300AAVT
ADC09SJ1300AAVT

* Images are for reference only

ADC09SJ1300AAVT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADC09SJ1300AAVT
JLCPCB Part #
C5215305
Package
FCBGA-144(10x10)
Description
-40℃~+85℃ 1 1.05V~1.15V、1.8V~2V 1.3GHz 9 Serial port Yes FCBGA-144(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC09SJ1300AAVT

* Images are for reference only

ADC09SJ1300AAVT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADC09SJ1300AAVT
JLCPCB Part #
C5215305
Package
FCBGA-144(10x10)
Description
-40℃~+85℃ 1 1.05V~1.15V、1.8V~2V 1.3GHz 9 Serial port Yes FCBGA-144(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC09SJ1300AAVT Specifications

ADC09SJ1300AAVT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageFCBGA-144(10x10)
Clock Frequency100MHz~1.3GHz
Operating Temperature-40℃~+85℃
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio53.5dB
Voltage - Supply1.05V~1.15V、1.8V~2V
Sampling Rate1.3GHz
FeaturesMulti-chip synchronization、Synchronous triggering
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)9
InterfaceSerial port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADC09SJ1300AAVT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADC09SJ1300AAVT Documents

ADC09SJ1300AAVT datasheets or manufacturer documentation.

Datasheet: ADC09SJ1300AAVT Datasheet (PDF)

ADC09SJ1300AAVT Schematic Symbol & PCB Footprint

The ADC09SJ1300AAVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.