
- Manufacturer
- MFR.Part #
- TTDO-2KC2H-1
- JLCPCB Part #
- C17572758
- Package
- DO-204AH(DO-35)
- Description
- -40℃~+250℃ 2kΩ 3400K ±1% DO-204AH(DO-35) NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TEWA Sensors LLC | |
| Package | DO-204AH(DO-35) | |
| Operating Temperature | -40℃~+250℃ | |
| Resistance @ 25℃ | 2kΩ | |
| B Constant Tolerance | ±1% | |
| B Constant (25℃/85℃) | 3400K |

* Images are for reference only
TTDO-2KC2H-1
Extended- Manufacturer
- MFR.Part #
- TTDO-2KC2H-1
- JLCPCB Part #
- C17572758
- Package
- DO-204AH(DO-35)
- Description
- -40℃~+250℃ 2kΩ 3400K ±1% DO-204AH(DO-35) NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TTDO-2KC2H-1
- JLCPCB Part #
- C17572758
- Package
- DO-204AH(DO-35)
- Description
- -40℃~+250℃ 2kΩ 3400K ±1% DO-204AH(DO-35) NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TTDO-2KC2H-1 Specifications
TTDO-2KC2H-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TEWA Sensors LLC | |
| Package | DO-204AH(DO-35) | |
| Operating Temperature | -40℃~+250℃ | |
| Resistance @ 25℃ | 2kΩ | |
| B Constant Tolerance | ±1% | |
| B Constant (25℃/85℃) | 3400K |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TTDO-2KC2H-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TTDO-2KC2H-1 Schematic Symbol & PCB Footprint
The TTDO-2KC2H-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.