
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,25x32mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Voltage(Max) | 480V@AC | |
| Coil Resistance | 640Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 900mW | |
| Length | 32mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 30A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Release Time | 22ms | |
| Height | 15.7mm | |
| Contact Resistance | 300mΩ | |
| Contact Rating | 15.6A@480VAC、18A@250VAC、22A@250VAC、30A@277VAC | |
| Width | 25mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T9GS1L24-24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,25x32mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Voltage(Max) | 480V@AC | |
| Coil Resistance | 640Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 900mW | |
| Length | 32mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 30A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Release Time | 22ms | |
| Height | 15.7mm | |
| Contact Resistance | 300mΩ | |
| Contact Rating | 15.6A@480VAC、18A@250VAC、22A@250VAC、30A@277VAC | |
| Width | 25mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T9GS1L24-24. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T9GS1L24-24 datasheets or manufacturer documentation.
Datasheet: T9GS1L24-24 Datasheet (PDF)
The T9GS1L24-24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.