
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | SOCKETABLE | |
| Operating Temperature | -45℃~+70℃ | |
| Length | 28.2mm | |
| Operate Time | 13ms | |
| Switching Current(Max) | 5A | |
| Contact Material | AgCdO | |
| Coil Voltage | 24V | |
| Release Time | 6ms | |
| Height | 32.54mm | |
| Switching Voltage(Max) | 240V@AC | |
| Width | 21.8mm | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KHAU-17D12L-24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | SOCKETABLE | |
| Operating Temperature | -45℃~+70℃ | |
| Length | 28.2mm | |
| Operate Time | 13ms | |
| Switching Current(Max) | 5A | |
| Contact Material | AgCdO | |
| Coil Voltage | 24V | |
| Release Time | 6ms | |
| Height | 32.54mm | |
| Switching Voltage(Max) | 240V@AC | |
| Width | 21.8mm | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KHAU-17D12L-24. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KHAU-17D12L-24 datasheets or manufacturer documentation.
Datasheet: KHAU-17D12L-24 Datasheet (PDF)
The KHAU-17D12L-24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.