Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. K10P-11D15-24
K10P-11D15-24 - 1
K10P-11D15-24 - 2
K10P-11D15-24 - 3
Extended1/3
* Images are for reference only
K10P-11D15-24
Attributes
Value
Manufacturer
TE Connectivity
MFR.Part #
K10P-11D15-24
JLCPCB Part #
C1524595
Package
Plugin,21.8x28.2mm
Description
-45℃~+70℃ 100mΩ 10ms 120V@AC 13ms 15A 15A@120VAC 2 Form C: 2C (DPDT-CO) 21.84mm 24V 28.17mm 40.64mm 650Ω 900mW AgCdO Plugin,21.8x28.2mm Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerTE Connectivity
PackagePlugin,21.8x28.2mm
Operating Temperature-45℃~+70℃
Switching Voltage(Max)120V@AC
Coil Resistance650Ω
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power900mW
Length28.17mm
Operate Time13ms
Switching Current(Max)15A
Contact MaterialAgCdO
Coil Voltage24V
Release Time10ms
Height40.64mm
Contact Rating15A@120VAC
Contact Resistance100mΩ
Width21.84mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. K10P-11D15-24
K10P-11D15-24

* Images are for reference only

K10P-11D15-24

Extended
Manufacturer

TE Connectivity

MFR.Part #
K10P-11D15-24
JLCPCB Part #
C1524595
Package
Plugin,21.8x28.2mm
Description
-45℃~+70℃ 100mΩ 10ms 120V@AC 13ms 15A 15A@120VAC 2 Form C: 2C (DPDT-CO) 21.84mm 24V 28.17mm 40.64mm 650Ω 900mW AgCdO Plugin,21.8x28.2mm Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K10P-11D15-24

* Images are for reference only

K10P-11D15-24
Extended
Manufacturer

TE Connectivity

MFR.Part #
K10P-11D15-24
JLCPCB Part #
C1524595
Package
Plugin,21.8x28.2mm
Description
-45℃~+70℃ 100mΩ 10ms 120V@AC 13ms 15A 15A@120VAC 2 Form C: 2C (DPDT-CO) 21.84mm 24V 28.17mm 40.64mm 650Ω 900mW AgCdO Plugin,21.8x28.2mm Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K10P-11D15-24 Specifications

K10P-11D15-24 technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Power Relays
ManufacturerTE Connectivity
PackagePlugin,21.8x28.2mm
Operating Temperature-45℃~+70℃
Switching Voltage(Max)120V@AC
Coil Resistance650Ω
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power900mW
Length28.17mm
Operate Time13ms
Switching Current(Max)15A
Contact MaterialAgCdO
Coil Voltage24V
Release Time10ms
Height40.64mm
Contact Rating15A@120VAC
Contact Resistance100mΩ
Width21.84mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K10P-11D15-24. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

K10P-11D15-24 Documents

K10P-11D15-24 datasheets or manufacturer documentation.

Datasheet: K10P-11D15-24 Datasheet (PDF)

K10P-11D15-24 Schematic Symbol & PCB Footprint

The K10P-11D15-24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.