6-292206-6
Extended
* Images are for reference only
6-292206-6
Attributes
Value
Manufacturer
MFR.Part #
6-292206-6
JLCPCB Part #
C17441606
Package
Plugin
Description
插件 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerTE Connectivity
PackagePlugin
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board8.45mm
X-Length of Bottom Edge on Board (Spacing Line)26.5mm
ColorBlue
Contact PlatingTin
Number of Pins16P
Contact MaterialBrass
Pitch1.5mm
Pins Structure1x16P
Plastic MaterialGlass fiber reinforced PA
Z-Height of the Board4.9mm
Number of PINs Per Row16