Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. 1658620-2
1658620-2 - 1
1658620-2 - 2
1658620-2 - 3
Extended1/3
* Images are for reference only
1658620-2
Attributes
Value
Manufacturer
TE Connectivity
MFR.Part #
1658620-2
JLCPCB Part #
C5165842
Package
P=2.54mm
Description
-65℃~+105℃ 1A 2 2.54mm 2.54mm 250V 2x7P 7 Black Free Hanging Gold Phosphor bronze Pressure fitting head P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerTE Connectivity
PackageP=2.54mm
Operating Temperature-65℃~+105℃
Number of Positions or Pins2x7P
Number of Rows2
Voltage Rating (Max)250V
ColorBlack
Contact PlatingGold
Connector TypePressure fitting head
Current Rating1A
Contact MaterialPhosphor bronze
Pitch2.54mm
Holder TypeFree Hanging
Row Spacing2.54mm
Number of PINs Per Row7
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. 1658620-2
1658620-2

* Images are for reference only

1658620-2

Extended
Manufacturer

TE Connectivity

MFR.Part #
1658620-2
JLCPCB Part #
C5165842
Package
P=2.54mm
Description
-65℃~+105℃ 1A 2 2.54mm 2.54mm 250V 2x7P 7 Black Free Hanging Gold Phosphor bronze Pressure fitting head P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1658620-2

* Images are for reference only

1658620-2
Extended
Manufacturer

TE Connectivity

MFR.Part #
1658620-2
JLCPCB Part #
C5165842
Package
P=2.54mm
Description
-65℃~+105℃ 1A 2 2.54mm 2.54mm 250V 2x7P 7 Black Free Hanging Gold Phosphor bronze Pressure fitting head P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1658620-2 Specifications

1658620-2 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerTE Connectivity
PackageP=2.54mm
Operating Temperature-65℃~+105℃
Number of Positions or Pins2x7P
Number of Rows2
Voltage Rating (Max)250V
ColorBlack
Contact PlatingGold
Connector TypePressure fitting head
Current Rating1A
Contact MaterialPhosphor bronze
Pitch2.54mm
Holder TypeFree Hanging
Row Spacing2.54mm
Number of PINs Per Row7
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1658620-2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1658620-2 Documents

1658620-2 datasheets or manufacturer documentation.

1658620-2 Schematic Symbol & PCB Footprint

The 1658620-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.