
- Manufacturer
- MFR.Part #
- B82802A0012A215
- JLCPCB Part #
- C17261387
- Package
- SMD-10P,22.3x16.5mm
- Description
- 1.5kV 36~60V ±10% SMD-10P,22.3x16.5mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | TDK | |
| Package | SMD-10P,22.3x16.5mm | |
| Primary Side Voltage | 36~60V | |
| Tolerance | ±10% | |
| Isolation Voltage(Vrms) | 1.5kV |

* Images are for reference only
B82802A0012A215
Extended- Manufacturer
- MFR.Part #
- B82802A0012A215
- JLCPCB Part #
- C17261387
- Package
- SMD-10P,22.3x16.5mm
- Description
- 1.5kV 36~60V ±10% SMD-10P,22.3x16.5mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- B82802A0012A215
- JLCPCB Part #
- C17261387
- Package
- SMD-10P,22.3x16.5mm
- Description
- 1.5kV 36~60V ±10% SMD-10P,22.3x16.5mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B82802A0012A215 Specifications
B82802A0012A215 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | TDK | |
| Package | SMD-10P,22.3x16.5mm | |
| Primary Side Voltage | 36~60V | |
| Tolerance | ±10% | |
| Isolation Voltage(Vrms) | 1.5kV |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B82802A0012A215. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B82802A0012A215 Documents
B82802A0012A215 datasheets or manufacturer documentation.
Datasheet: B82802A0012A215 Datasheet (PDF)
B82802A0012A215 Schematic Symbol & PCB Footprint
The B82802A0012A215 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.