Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. B82442T1185K050
B82442T1185K050
Extended
* Images are for reference only
B82442T1185K050
Attributes
Value
Manufacturer
TDK
MFR.Part #
B82442T1185K050
JLCPCB Part #
C2051349
Package
SMD,5x5.6mm
Description
1.4MHz 1.8mH 110mA 19.7Ω 230mA 30@0.252MHz ±10% SMD,5x5.6mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTDK
PackageSMD,5x5.6mm
Inductance1.8mH
Current - Saturation (Isat)230mA
Q @ Frequency30@0.252MHz
Frequency - Self Resonant1.4MHz
Tolerance±10%
Current Rating110mA
DC Resistance(DCR)19.7Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. B82442T1185K050
B82442T1185K050

* Images are for reference only

B82442T1185K050

Extended
Manufacturer

TDK

MFR.Part #
B82442T1185K050
JLCPCB Part #
C2051349
Package
SMD,5x5.6mm
Description
1.4MHz 1.8mH 110mA 19.7Ω 230mA 30@0.252MHz ±10% SMD,5x5.6mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B82442T1185K050

* Images are for reference only

B82442T1185K050
Extended
Manufacturer

TDK

MFR.Part #
B82442T1185K050
JLCPCB Part #
C2051349
Package
SMD,5x5.6mm
Description
1.4MHz 1.8mH 110mA 19.7Ω 230mA 30@0.252MHz ±10% SMD,5x5.6mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B82442T1185K050 Specifications

B82442T1185K050 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTDK
PackageSMD,5x5.6mm
Inductance1.8mH
Current - Saturation (Isat)230mA
Q @ Frequency30@0.252MHz
Frequency - Self Resonant1.4MHz
Tolerance±10%
Current Rating110mA
DC Resistance(DCR)19.7Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B82442T1185K050. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B82442T1185K050 Documents

B82442T1185K050 datasheets or manufacturer documentation.

Datasheet: B82442T1185K050 Datasheet (PDF)

B82442T1185K050 Schematic Symbol & PCB Footprint

The B82442T1185K050 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.