
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Hybrid Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Package | Plugin,D16xL25mm | |
| Equivalent Series Resistance(ESR) | 4mΩ | |
| Height - Seated (Max) | 25mm | |
| Polarity type | Polarized | |
| Mounting Type | Plug-in | |
| Diameter | 16mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B40600A5178M001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Hybrid Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Package | Plugin,D16xL25mm | |
| Equivalent Series Resistance(ESR) | 4mΩ | |
| Height - Seated (Max) | 25mm | |
| Polarity type | Polarized | |
| Mounting Type | Plug-in | |
| Diameter | 16mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B40600A5178M001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B40600A5178M001 datasheets or manufacturer documentation.
Datasheet: B40600A5178M001 Datasheet (PDF)
The B40600A5178M001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.