
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | TDK | |
| Package | 1812 | |
| Inductance | 200uH | |
| operating temperature | -40℃~+85℃ | |
| Turns Ratio | 1CT:1CT |

* Images are for reference only
ALT4532-201-T001
Extended- Manufacturer
- MFR.Part #
- ALT4532-201-T001
- JLCPCB Part #
- C5942833
- Package
- 1812
- Description
- -40℃~+85℃ 1CT:1CT 200uH 1812 Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ALT4532-201-T001
- JLCPCB Part #
- C5942833
- Package
- 1812
- Description
- -40℃~+85℃ 1CT:1CT 200uH 1812 Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALT4532-201-T001 Specifications
ALT4532-201-T001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | TDK | |
| Package | 1812 | |
| Inductance | 200uH | |
| operating temperature | -40℃~+85℃ | |
| Turns Ratio | 1CT:1CT |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALT4532-201-T001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALT4532-201-T001 Documents
ALT4532-201-T001 datasheets or manufacturer documentation.
Datasheet: ALT4532-201-T001 Datasheet (PDF)
ALT4532-201-T001 Schematic Symbol & PCB Footprint
The ALT4532-201-T001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.