



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TCWIN | |
| Package | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Power(Watts) | 40mW | |
| Wavelength - Dominant | 590nm~595nm | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 10mA | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Lamp Holder Type | 1.8mmx1.6mm方形灯头 | |
| Lens Color | Water Clear | |
| Emitting Material | InGaN | |
| Voltage - Forward(Vf) | 2V~2.4V | |
| Luminous Intensity | 180mcd |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC1206YF01-1CSA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TCWIN | |
| Package | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Power(Watts) | 40mW | |
| Wavelength - Dominant | 590nm~595nm | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 10mA | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Lamp Holder Type | 1.8mmx1.6mm方形灯头 | |
| Lens Color | Water Clear | |
| Emitting Material | InGaN | |
| Voltage - Forward(Vf) | 2V~2.4V | |
| Luminous Intensity | 180mcd |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC1206YF01-1CSA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC1206YF01-1CSA datasheets or manufacturer documentation.
Datasheet: TC1206YF01-1CSA Datasheet (PDF)
The TC1206YF01-1CSA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.