Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. GSEDC3U004
GSEDC3U004
Extended
* Images are for reference only
GSEDC3U004
Attributes
Value
Manufacturer
Suzhou Good-Ark Elec
MFR.Part #
GSEDC3U004
JLCPCB Part #
C19841106
Package
SOD-323
Description
-55℃~+125℃ 0.4pF 100nA 15V 3.3V 4.2V 60W@8/20us ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSuzhou Good-Ark Elec
PackageSOD-323
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.4pF
Peak Pulse Power Dissipation (Ppp)60W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage15V
Voltage - Breakdown4.2V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. GSEDC3U004
GSEDC3U004

* Images are for reference only

GSEDC3U004

Extended
Manufacturer

Suzhou Good-Ark Elec

MFR.Part #
GSEDC3U004
JLCPCB Part #
C19841106
Package
SOD-323
Description
-55℃~+125℃ 0.4pF 100nA 15V 3.3V 4.2V 60W@8/20us ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSEDC3U004

* Images are for reference only

GSEDC3U004
Extended
Manufacturer

Suzhou Good-Ark Elec

MFR.Part #
GSEDC3U004
JLCPCB Part #
C19841106
Package
SOD-323
Description
-55℃~+125℃ 0.4pF 100nA 15V 3.3V 4.2V 60W@8/20us ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSEDC3U004 Specifications

GSEDC3U004 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSuzhou Good-Ark Elec
PackageSOD-323
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.4pF
Peak Pulse Power Dissipation (Ppp)60W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage15V
Voltage - Breakdown4.2V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSEDC3U004. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GSEDC3U004 Documents

GSEDC3U004 datasheets or manufacturer documentation.

Datasheet: GSEDC3U004 Datasheet (PDF)

GSEDC3U004 Schematic Symbol & PCB Footprint

The GSEDC3U004 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.