Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. SCT3601S601ETP
SCT3601S601ETP - 1
SCT3601S601ETP - 2
SCT3601S601ETP - 3
Extended1/3
* Images are for reference only
SCT3601S601ETP
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SCT3601S601ETP
JLCPCB Part #
C48996571
Package
-
Description
1:120 3kV 50Hz、60Hz 55Ω 5A 600A Current Transformer - Current Sense Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerSunltech Tech
Package-
Frequency Range50Hz、60Hz
TypeCurrent Transformer
DCR Secondary Side (Max)55Ω
Isolation Voltage(Vrms)3kV
Rated input Current600A
Turns Ratio1:120
Rated Output Current5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. SCT3601S601ETP
SCT3601S601ETP

* Images are for reference only

SCT3601S601ETP

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SCT3601S601ETP
JLCPCB Part #
C48996571
Package
-
Description
1:120 3kV 50Hz、60Hz 55Ω 5A 600A Current Transformer - Current Sense Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT3601S601ETP

* Images are for reference only

SCT3601S601ETP
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SCT3601S601ETP
JLCPCB Part #
C48996571
Package
-
Description
1:120 3kV 50Hz、60Hz 55Ω 5A 600A Current Transformer - Current Sense Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT3601S601ETP Specifications

SCT3601S601ETP technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerSunltech Tech
Package-
Frequency Range50Hz、60Hz
TypeCurrent Transformer
DCR Secondary Side (Max)55Ω
Isolation Voltage(Vrms)3kV
Rated input Current600A
Turns Ratio1:120
Rated Output Current5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCT3601S601ETP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCT3601S601ETP Schematic Symbol & PCB Footprint

The SCT3601S601ETP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.