Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLA1009H6R8MTT
SLA1009H6R8MTT - 1
SLA1009H6R8MTT - 2
SLA1009H6R8MTT - 3
Extended1/3
* Images are for reference only
SLA1009H6R8MTT
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SLA1009H6R8MTT
JLCPCB Part #
C55111590
Package
SMD,10.9x10mm
Description
11.5A 11A 14.15mΩ 6.8uH Flat-wire wound inductor ±20% SMD,10.9x10mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
PackageSMD,10.9x10mm
Current - Saturation(Isat)11A
Inductance6.8uH
TypeFlat-wire wound inductor
Tolerance±20%
Current Rating11.5A
DC Resistance(DCR)14.15mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLA1009H6R8MTT
SLA1009H6R8MTT

* Images are for reference only

SLA1009H6R8MTT

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLA1009H6R8MTT
JLCPCB Part #
C55111590
Package
SMD,10.9x10mm
Description
11.5A 11A 14.15mΩ 6.8uH Flat-wire wound inductor ±20% SMD,10.9x10mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLA1009H6R8MTT

* Images are for reference only

SLA1009H6R8MTT
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLA1009H6R8MTT
JLCPCB Part #
C55111590
Package
SMD,10.9x10mm
Description
11.5A 11A 14.15mΩ 6.8uH Flat-wire wound inductor ±20% SMD,10.9x10mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLA1009H6R8MTT Specifications

SLA1009H6R8MTT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
PackageSMD,10.9x10mm
Current - Saturation(Isat)11A
Inductance6.8uH
TypeFlat-wire wound inductor
Tolerance±20%
Current Rating11.5A
DC Resistance(DCR)14.15mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLA1009H6R8MTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLA1009H6R8MTT Schematic Symbol & PCB Footprint

The SLA1009H6R8MTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.