Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDWL1608C6N2SSTFM01
SDWL1608C6N2SSTFM01 - 1
SDWL1608C6N2SSTFM01 - 2
SDWL1608C6N2SSTFM01 - 3
Extended1/3
* Images are for reference only
SDWL1608C6N2SSTFM01
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SDWL1608C6N2SSTFM01
JLCPCB Part #
C408720
Package
0603
Description
35@250MHz 6.2nH 6GHz 750mA 82mΩ Wire-wound chip inductor 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0603
Inductance6.2nH
TypeWire-wound chip inductor
Q @ Frequency35@250MHz
Frequency - Self Resonant6GHz
Current Rating750mA
DC Resistance(DCR)82mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDWL1608C6N2SSTFM01
SDWL1608C6N2SSTFM01

* Images are for reference only

SDWL1608C6N2SSTFM01

Extended
Manufacturer

Sunlord

MFR.Part #
SDWL1608C6N2SSTFM01
JLCPCB Part #
C408720
Package
0603
Description
35@250MHz 6.2nH 6GHz 750mA 82mΩ Wire-wound chip inductor 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDWL1608C6N2SSTFM01

* Images are for reference only

SDWL1608C6N2SSTFM01
Extended
Manufacturer

Sunlord

MFR.Part #
SDWL1608C6N2SSTFM01
JLCPCB Part #
C408720
Package
0603
Description
35@250MHz 6.2nH 6GHz 750mA 82mΩ Wire-wound chip inductor 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDWL1608C6N2SSTFM01 Specifications

SDWL1608C6N2SSTFM01 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0603
Inductance6.2nH
TypeWire-wound chip inductor
Q @ Frequency35@250MHz
Frequency - Self Resonant6GHz
Current Rating750mA
DC Resistance(DCR)82mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDWL1608C6N2SSTFM01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDWL1608C6N2SSTFM01 Documents

SDWL1608C6N2SSTFM01 datasheets or manufacturer documentation.

Datasheet: SDWL1608C6N2SSTFM01 Datasheet (PDF)

SDWL1608C6N2SSTFM01 Schematic Symbol & PCB Footprint

The SDWL1608C6N2SSTFM01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.