Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SDV1608H260C050YPTF
SDV1608H260C050YPTF - 1
SDV1608H260C050YPTF - 2
SDV1608H260C050YPTF - 3
SDV1608H260C050YPTF - 4
Extended1/4
* Images are for reference only
SDV1608H260C050YPTF
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SDV1608H260C050YPTF
JLCPCB Part #
C96738
Package
0603
Description
18.4V 26V 31V~38V 58V 5pF@1MHz 0603 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSunlord
Package0603
Varistor Voltage31V~38V
Maximum AC Volts18.4V
Clamping Voltage58V
Capacitance5pF@1MHz
Maximum DC Volts26V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SDV1608H260C050YPTF
SDV1608H260C050YPTF

* Images are for reference only

SDV1608H260C050YPTF

Extended
Manufacturer

Sunlord

MFR.Part #
SDV1608H260C050YPTF
JLCPCB Part #
C96738
Package
0603
Description
18.4V 26V 31V~38V 58V 5pF@1MHz 0603 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDV1608H260C050YPTF

* Images are for reference only

SDV1608H260C050YPTF
Extended
Manufacturer

Sunlord

MFR.Part #
SDV1608H260C050YPTF
JLCPCB Part #
C96738
Package
0603
Description
18.4V 26V 31V~38V 58V 5pF@1MHz 0603 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDV1608H260C050YPTF Specifications

SDV1608H260C050YPTF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSunlord
Package0603
Varistor Voltage31V~38V
Maximum AC Volts18.4V
Clamping Voltage58V
Capacitance5pF@1MHz
Maximum DC Volts26V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDV1608H260C050YPTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDV1608H260C050YPTF Documents

SDV1608H260C050YPTF datasheets or manufacturer documentation.

Datasheet: SDV1608H260C050YPTF Datasheet (PDF)

SDV1608H260C050YPTF Schematic Symbol & PCB Footprint

The SDV1608H260C050YPTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.