
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Sprague Goodman Elec | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage Rating | 100V | |
| Q @ Frequency | 1000@1MHz | |
| Capacitance | 2.2pF~22pF | |
| Height - Seated(Max) | 10.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GYA22002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Sprague Goodman Elec | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage Rating | 100V | |
| Q @ Frequency | 1000@1MHz | |
| Capacitance | 2.2pF~22pF | |
| Height - Seated(Max) | 10.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GYA22002. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GYA22002 datasheets or manufacturer documentation.
Datasheet: GYA22002 Datasheet (PDF)
The GYA22002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.