GXA27000
Extended
* Images are for reference only
GXA27000
Attributes
Value
MFR.Part #
GXA27000
JLCPCB Part #
C19319590
Package
-
Description
-40℃~+85℃ 10.2mm 100V 1500@1MHz 3.9pF~27pF - Trimmers, Variable Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Trimmers, Variable Capacitors
ManufacturerSprague Goodman Elec
Package-
Operating Temperature-40℃~+85℃
Voltage Rating100V
Q @ Frequency1500@1MHz
Capacitance3.9pF~27pF
Height - Seated(Max)10.2mm