
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Sprague Goodman Elec | |
| Package | - | |
| Operating Temperature | -35℃~+85℃ | |
| Voltage Rating | 175V | |
| Capacitance | 175pF~680pF | |
| Height - Seated(Max) | 19.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GMC40800 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Sprague Goodman Elec | |
| Package | - | |
| Operating Temperature | -35℃~+85℃ | |
| Voltage Rating | 175V | |
| Capacitance | 175pF~680pF | |
| Height - Seated(Max) | 19.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GMC40800. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GMC40800 datasheets or manufacturer documentation.
Datasheet: GMC40800 Datasheet (PDF)
The GMC40800 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.