GHN5R500
Extended
* Images are for reference only
GHN5R500
Attributes
Value
MFR.Part #
GHN5R500
JLCPCB Part #
C19576199
Package
-
Description
-55℃~+125℃ 0.8pF~5.5pF 1000@20MHz 750V 8.71mm - Trimmers, Variable Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Trimmers, Variable Capacitors
ManufacturerSprague Goodman Elec
Package-
Operating Temperature-55℃~+125℃
Voltage Rating750V
Q @ Frequency1000@20MHz
Capacitance0.8pF~5.5pF
Height - Seated(Max)8.71mm