


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | SOT-23-3L | |
| Operating Temperature | -40℃~+150℃ | |
| Sensitivity | 5mV/Gs | |
| Magnetic Field Range | ±42mT | |
| Voltage - Supply | 3V~7.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SL1321LSW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | SOT-23-3L | |
| Operating Temperature | -40℃~+150℃ | |
| Sensitivity | 5mV/Gs | |
| Magnetic Field Range | ±42mT | |
| Voltage - Supply | 3V~7.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL1321LSW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SL1321LSW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.