
- Manufacturer
- MFR.Part #
- SI2167-B22-GM
- JLCPCB Part #
- C5894821
- Package
- QFN-48(7x7)
- Description
- 1.14V~3.6V I2C、Serial QFN-48(7x7) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Skyworks Solutions | |
| Package | QFN-48(7x7) | |
| Voltage - Supply | 1.14V~3.6V | |
| Control Interface | I2C、Serial |

* Images are for reference only
SI2167-B22-GM
Extended- Manufacturer
- MFR.Part #
- SI2167-B22-GM
- JLCPCB Part #
- C5894821
- Package
- QFN-48(7x7)
- Description
- 1.14V~3.6V I2C、Serial QFN-48(7x7) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SI2167-B22-GM
- JLCPCB Part #
- C5894821
- Package
- QFN-48(7x7)
- Description
- 1.14V~3.6V I2C、Serial QFN-48(7x7) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI2167-B22-GM Specifications
SI2167-B22-GM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Skyworks Solutions | |
| Package | QFN-48(7x7) | |
| Voltage - Supply | 1.14V~3.6V | |
| Control Interface | I2C、Serial |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI2167-B22-GM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI2167-B22-GM Documents
SI2167-B22-GM datasheets or manufacturer documentation.
Datasheet: SI2167-B22-GM Datasheet (PDF)
SI2167-B22-GM Schematic Symbol & PCB Footprint
The SI2167-B22-GM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.