
- Manufacturer
- MFR.Part #
- 599AEA000121DG
- JLCPCB Part #
- C6075857
- Package
- SMD7050-8P
- Description
- -40℃~+85℃ 100MHz 130mA 3.3V LVPECL ±20ppm SMD7050-8P Digitally Controlled Oscillators(DCOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs) | |
| Manufacturer | Skyworks Solutions | |
| Package | SMD7050-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability(Full temperature range) | ±20ppm | |
| Voltage - Supply | 3.3V | |
| Output | LVPECL | |
| Frequency | 100MHz | |
| Current - Supply | 130mA |

* Images are for reference only
599AEA000121DG
Extended- Manufacturer
- MFR.Part #
- 599AEA000121DG
- JLCPCB Part #
- C6075857
- Package
- SMD7050-8P
- Description
- -40℃~+85℃ 100MHz 130mA 3.3V LVPECL ±20ppm SMD7050-8P Digitally Controlled Oscillators(DCOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 599AEA000121DG
- JLCPCB Part #
- C6075857
- Package
- SMD7050-8P
- Description
- -40℃~+85℃ 100MHz 130mA 3.3V LVPECL ±20ppm SMD7050-8P Digitally Controlled Oscillators(DCOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
599AEA000121DG Specifications
599AEA000121DG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs) | |
| Manufacturer | Skyworks Solutions | |
| Package | SMD7050-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability(Full temperature range) | ±20ppm | |
| Voltage - Supply | 3.3V | |
| Output | LVPECL | |
| Frequency | 100MHz | |
| Current - Supply | 130mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 599AEA000121DG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

599AEA000121DG Documents
599AEA000121DG datasheets or manufacturer documentation.
Datasheet: 599AEA000121DG Datasheet (PDF)
599AEA000121DG Schematic Symbol & PCB Footprint
The 599AEA000121DG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.