Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Digitally Controlled Oscillators(DCOs)
  6. 514FCA000776CAG
514FCA000776CAG
Extended
* Images are for reference only
514FCA000776CAG
Attributes
Value
Manufacturer
Skyworks Solutions
MFR.Part #
514FCA000776CAG
JLCPCB Part #
C17466615
Package
SMD3225-6P
Description
SMD3225-6P Digitally Controlled Oscillators(DCOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs)
ManufacturerSkyworks Solutions
PackageSMD3225-6P
Operating Temperature-40℃~+85℃
Frequency Stability(Full temperature range)±20ppm
Voltage - Supply2.5V
OutputLVDS
Frequency100kHz
Current - Supply23mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Digitally Controlled Oscillators(DCOs)
  6. 514FCA000776CAG
514FCA000776CAG

* Images are for reference only

514FCA000776CAG

Extended
Manufacturer

Skyworks Solutions

MFR.Part #
514FCA000776CAG
JLCPCB Part #
C17466615
Package
SMD3225-6P
Description
SMD3225-6P Digitally Controlled Oscillators(DCOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

514FCA000776CAG

* Images are for reference only

514FCA000776CAG
Extended
Manufacturer

Skyworks Solutions

MFR.Part #
514FCA000776CAG
JLCPCB Part #
C17466615
Package
SMD3225-6P
Description
SMD3225-6P Digitally Controlled Oscillators(DCOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

514FCA000776CAG Specifications

514FCA000776CAG technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs)
ManufacturerSkyworks Solutions
PackageSMD3225-6P
Operating Temperature-40℃~+85℃
Frequency Stability(Full temperature range)±20ppm
Voltage - Supply2.5V
OutputLVDS
Frequency100kHz
Current - Supply23mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 514FCA000776CAG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

514FCA000776CAG Documents

514FCA000776CAG datasheets or manufacturer documentation.

Datasheet: 514FCA000776CAG Datasheet (PDF)

514FCA000776CAG Schematic Symbol & PCB Footprint

The 514FCA000776CAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.