514BBB000934AAG
Extended
* Images are for reference only
514BBB000934AAG
Attributes
Value
Manufacturer
MFR.Part #
514BBB000934AAG
JLCPCB Part #
C17675122
Package
SMD7050-6P
Description
-40℃~+85℃ 154MHz 23mA 3.3V LVDS ±25ppm SMD7050-6P Digitally Controlled Oscillators(DCOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs)
ManufacturerSkyworks Solutions
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Frequency Stability(Full temperature range)±25ppm
Voltage - Supply3.3V
OutputLVDS
Frequency154MHz
Current - Supply23mA